PI4IOE5V9555LEX

Diodes Incorporated
729-PI4IOE5V9555LEX
PI4IOE5V9555LEX

Mfr.:

Description:
Interface - I/O Expanders 16-bit I2C-bus and SMBus I/O port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Interface - I/O Expanders
RoHS:  
PIO4IO
SMD/SMT
TSSOP-24
I2C, Serial, SMBus
8 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
4 kV
Brand: Diodes Incorporated
Operating Supply Current: 135 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Type: Open Drain
Pd - Power Dissipation: 200 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: I2C, SMBus
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

I/O Expanders

Diodes Incorporated I/O Expanders provide up to 16-bits of General Purpose Input/Output (GPIO) expansion for I2C-bus/SMBus applications. These expanders include up to two 8-bit registers to configure the input and output. Diodes Incorporated I/O expanders also include up to two dedicated 8-bit registers to configure the polarity. The data for each input or output is kept in the corresponding input port or output port registers. These registers can be read by the system master. The I/O expanders feature high driving capability, low power supply, individual I/O configuration, 5V tolerance, and smaller packaging. These expanders provide a simple solution when additional I/O is needed for ACPI power switches, sensors, pushbuttons, LEDs, and fans.

In Stock: 3.406

Stock:
3.406 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 340
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp25.684 Rp25.684
Rp18.713 Rp187.130
Rp16.346 Rp408.650
Rp14.897 Rp1.489.700
Rp14.402 Rp3.600.500
Full Reel (Order in multiples of 3000)
Rp14.402 Rp43.206.000