PI6CG18801ZLIEX

Diodes Incorporated
729-PI6CG18801ZLIEX
PI6CG18801ZLIEX

Mfr.:

Description:
Clock Generators & Support Products Clock Generator V-QFN6060-48 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
8 Output
100 MHz
25 MHz
TQFN-48
55 %
42 ps
1.9 V
1.7 V
PI6CG18801
5 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Diodes Incorporated
Operating Supply Voltage: 1.8 V
Output Type: CMOS
Product Type: Clock Generators
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCI Express (PCIe) Clock Generators

Diodes Incorporated PCI Express (PCIe) Clock Generators are low-power two-, four-, and eight-output PCIe generators with on-chip termination. These clock generators use a 25MHz crystal or CMOS reference input to provide multiple 100MHz outputs with on-chip terminations. The PCIe clock generators have an additional buffered reference output that serves as a low noise reference for other circuitry. Diodes Incorporated clock generators provide various options like a different slew rate and amplitude through strapping pins or SMBUS. This allows users to configure the device easily to optimize individual boards' performance. These devices also support selectable spread spectrum options to reduce EMI for various applications.

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.

In Stock: 1.030

Stock:
1.030 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp71.549 Rp71.549
Rp53.937 Rp539.370
Rp49.534 Rp1.238.350
Rp44.764 Rp4.476.400
Rp42.563 Rp10.640.750
Rp42.196 Rp21.098.000
Rp39.627 Rp39.627.000
Full Reel (Order in multiples of 3000)
Rp38.527 Rp115.581.000