PIMP31-QX

Nexperia
771-PIMP31-QX
PIMP31-QX

Mfr.:

Description:
Digital Transistors PIMP31-Q/SOT457/SC-74

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Digital Transistors
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: Digital Transistors
Qualification: AEC-Q101
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934664163115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541210075
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PIMP31 PNP/PNP Double Transistors

Nexperia PIMP31 PNP/PNP Double Transistors are resistor equipped and incorporate a 500mA output current capability. These double transistors feature a built-in bias resistor in which R1 is 1kΩ and R2 is 10kΩ. The PIMP31 double transistors come in a small SOT457 (SC-74) Surface-Mounted Device (SMD) plastic package. These devices are applicable in digital applications, control of IC inputs, switching loads, and cost-saving alternatives to the BC807/BC807-Q series.

In Stock: 5.318

Stock:
5.318 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp17.796 Rp17.796
Rp12.237 Rp122.370
Rp7.742 Rp774.200
Rp4.788 Rp2.394.000
Rp3.541 Rp3.541.000
Full Reel (Order in multiples of 3000)
Rp3.156 Rp9.468.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.