PIOV008NRAA-100

Amphenol-SAA
523-PIOV008NRAA-100
PIOV008NRAA-100

Mfr.:

Description:
Antennas 868MHz ISM Band PCB Antenna, LoRa/Zigbee Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 821

Stock:
821 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp57.423 Rp57.423
Rp36.325 Rp363.250
Rp33.390 Rp834.750
Rp28.436 Rp2.843.600
Rp26.785 Rp6.696.250
Rp23.483 Rp11.741.500
Rp18.896 Rp15.116.800
Rp18.309 Rp43.941.600
Rp17.942 Rp100.475.200

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
Passive Antenna
868 MHz
870 MHz
ISM
PCB Trace
T-Bar
- 0.8 dBi
50 Ohms
3.9
5 W
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
IPEX MHF
869 MHz
Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications
51 mm
15 mm
0.7 mm
150 mm RF1.13
PIOV PCB
Brand: Amphenol-SAA
Cable Length: 100 mm
Polarisation: Linear
Factory Pack Quantity: 800
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

PCB Antennas

Amphenol-SAA PCB Antennas offer a 410MHz to 5.85GHz band range, 50Ω impedance rating, and an omnidirectional radiation pattern. These antennas are balanced with independent grounds and feature a compact size and up to 85% efficiency. Amphenol-SAA PCB Antennas are ideal for consumer electronics, smart lighting, smart meters, and industrial applications.