PIOV00SNRAA-100

Amphenol-SAA
523-PIOV00SNRAA-100
PIOV00SNRAA-100

Mfr.:

Description:
Antennas 5GHz Band PCB Antenna, WIFI/BT Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
Passive Antenna
5.15 GHz
5.85 GHz
WiFi
PCB Trace
T-Bar
2.8 dBi, 3.3 dBi
50 Ohms
1.7
5 W
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
IPEX MHF
5.5 GHz
Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications
20 mm
12 mm
0.7 mm
150 mm RF1.13
PIOV PCB
Brand: Amphenol-SAA
Cable Length: 100 mm
Polarisation: Linear
Factory Pack Quantity: 800
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCB Antennas

Amphenol-SAA PCB Antennas offer a 410MHz to 5.85GHz band range, 50Ω impedance rating, and an omnidirectional radiation pattern. These antennas are balanced with independent grounds and feature a compact size and up to 85% efficiency. Amphenol-SAA PCB Antennas are ideal for consumer electronics, smart lighting, smart meters, and industrial applications.

In Stock: 741

Stock:
741 Can Dispatch Immediately
Quantities greater than 741 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp57.423 Rp57.423
Rp36.325 Rp363.250
Rp33.390 Rp834.750
Rp28.436 Rp2.843.600
Rp26.785 Rp6.696.250
Rp23.483 Rp11.741.500
Rp19.080 Rp15.264.000
Rp18.328 Rp43.987.200
Rp17.961 Rp100.581.600