PIOV0TWNRAA-100

Amphenol-SAA
523-PIOV0TWNRAA-100
PIOV0TWNRAA-100

Mfr.:

Description:
Antennas 2G/3G/4G Celluar Band PCB Antenna, 2G/3G/4G/NB-IoT/eMTC Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.203

Stock:
1.203 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp57.240 Rp57.240
Rp36.142 Rp361.420
Rp33.206 Rp830.150
Rp28.253 Rp2.825.300
Rp26.602 Rp6.650.500
Rp23.299 Rp11.649.500
Rp18.896 Rp15.116.800
Rp18.309 Rp43.941.600
Rp17.942 Rp100.475.200

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
698 MHz
2.69 GHz
2G/3G/4G, Cellular (NBIoT, LTE)
WiFi
PCB Trace
I-Bar
2.6 dBi, 2.3 dBi, 0.8 dBi, 3.6 dBi, 3.6 dBi, 4.4 dBi, 2.2 dBi
50 Ohms
3
5 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
IPEX MHF
1.694 GHz
Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications
100 mm
20 mm
0.7 mm
150 mm RF1.13
PIOV PCB
Brand: Amphenol-SAA
Cable Length: 100 mm
Polarisation: Linear
Factory Pack Quantity: 800
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

PCB Antennas

Amphenol-SAA PCB Antennas offer a 410MHz to 5.85GHz band range, 50Ω impedance rating, and an omnidirectional radiation pattern. These antennas are balanced with independent grounds and feature a compact size and up to 85% efficiency. Amphenol-SAA PCB Antennas are ideal for consumer electronics, smart lighting, smart meters, and industrial applications.