PIS-0569

Crowd Supply
392-PIS-0569
PIS-0569

Mfr.:

Description:
Solar Panels & Solar Cells CS-PIJUICE-15 PiJuice Solar Panel - 6 Watt

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Solar Panels & Solar Cells
Solar Panels
Brand: Crowd Supply
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 1
Subcategory: Power
Part # Aliases: CS-PIJUICE-15
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
8541430080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PiJuice Zero Boards

Crowd Supply PiJuice Zero Boards provide a full uninterrupted power supply solution for the Raspberry Pi Zero. These boards are compatible with any single-cell Lithium Polymer (LiPo) battery. The PiJuice Zero includes an integrated real-time clock and onboard intelligent on/off switch. These boards feature two programmable multi-colored RGB LEDs and are fully CE and FCC-tested. The PiJuice Zero comes with a full power management API for Raspberry Pi OS with auto shutdown capability when running low on batteries. These boards are also compatible with Raspberry Pi A+, B+, 2B, 3B, 3B+, 4B, Pi Zero, and Pi Zero W. The PiJuice Zero board is ideal for portable Pi, RasPi portable games console, point-and-shoot cameras, weather stations, and compact robots.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp898.954,00 Rp898.954,00