PJC7438_R1_00001 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Panjit MOSFETs 50V P-Channel Enhancement Mode MOSFET-ESD Protected 2.071In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-323-3 N-Channel 1 Channel 50 V 400 mA 6 Ohms - 20 V, 20 V 1 V 950 pC - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs SOT323 N-CH 50V .4A N/A

Si SMD/SMT SOT-323-3 N-Channel 1 Channel 50 V 400 mA 6 Ohms - 20 V, 20 V 1 V 950 pC - 55 C + 150 C 350 mW Enhancement