PJL9580_R2_00201 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Panjit MOSFETs 150V N-Channel Enhancement Mode MOSFET 2.490In Stock
Cut Tape
Rp34.857
Rp22.199
Rp14.897
Rp11.778
Reel
Rp10.090
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT SOP-8 N-Channel 1 Channel 150 V 9 A 54 mOhms 20 V 4 V 22 nC - 55 C + 150 C 10.4 W Enhancement Reel, Cut Tape
Panjit PJL9580-R2-00201
Panjit MOSFETs N/A