PJQ4403P_R2_00001 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Panjit MOSFETs 30V P-Channel Enhancement Mode MOSFET 115.814In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT DFN-3333-8 P-Channel 1 Channel 30 V 35 A 15.5 mOhms - 20 V, 20 V 2.5 V 15 nC - 55 C + 150 C 30 W Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs DFN3333 P-CH 30V 35A N/A

Si SMD/SMT DFN-3333-8 P-Channel 1 Channel 30 V 35 A 15.5 mOhms - 20 V, 20 V 2.5 V 15 nC - 55 C + 150 C 30 W Enhancement