PJS008-2003-0

Yamaichi Electronics
945-PJS008-2003-0
PJS008-2003-0

Mfr.:

Description:
Memory Card Connectors MicroSD Crd Conn SMT Revrs Mnt Push-Push

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 403

Stock:
403 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp51.369 Rp51.369
Rp46.782 Rp467.820
Rp44.397 Rp1.109.925
Rp43.297 Rp2.164.850
Rp41.279 Rp4.127.900
Rp36.142 Rp9.035.500
Rp35.224 Rp17.612.000
Full Reel (Order in multiples of 1000)
Rp29.904 Rp29.904.000
Rp28.069 Rp56.138.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Yamaichi Electronics
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
microSD
8 Contact
1 Row
1.10 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: Yamaichi Electronics
Contact Material: Copper Alloy
Insertion - Extraction Style: Push-Push
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Type: Reverse
Orientation: Horizontal
Product Type: Memory Card Connectors
Series: PJS008
Factory Pack Quantity: 1000
Subcategory: Memory Connectors & Sockets
Voltage Rating: 50 V
Unit Weight: 3,484 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Memory Card Connectors

Yamaichi Electronics Memory Card Connectors are connectors for mobile memory products--critical components for various devices ranging from consumer electronics to portable industrial measurement equipment. SD memory cards have become some of the most popular types of memory among the available options. The increased demand for more compact and light-weight mobile devices calls for components with even smaller physical dimensions, such as Micro SD and Micro-SIM cards which offer smaller and thinner mechanical structures.

PJS008 microSD™ Card Connectors

Yamaichi PJS008 microSD™ Card Connectors feature a super low profile and a brake mechanism to prevent card loss during push-push ejection. Additional features include mis-insertion prevention and push lock/push eject mechanisms, as well as a switch for automatic card recognition. The Yamaichi PJS008 microSD™ Card Connectors offer a 0.5A rated current, 5VAC rms rated voltage, and a durability rating of 10000 insertion/extraction cycles in an operating temperature range of -25⁰C to +85⁰C.