PJS008-2003-1

Yamaichi Electronics
945-PJS008-2003-1
PJS008-2003-1

Mfr.:

Description:
Memory Card Connectors REVERSE MNT MICRO SD PUSH-PUSH TYPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.887

Stock:
1.887 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp55.038 Rp55.038
Rp50.085 Rp500.850
Rp47.516 Rp1.187.900
Rp46.415 Rp2.320.750
Rp44.214 Rp4.421.400
Rp38.710 Rp9.677.500
Rp37.609 Rp18.804.500
Full Reel (Order in multiples of 800)
Rp33.940 Rp27.152.000
Rp32.656 Rp78.374.400
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Yamaichi Electronics
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
microSD
8 Contact
1 Row
1.10 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: Yamaichi Electronics
Contact Material: Copper Alloy
Height: 1.85 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Push
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Type: Reverse
Product Type: Memory Card Connectors
Series: PJS008
Factory Pack Quantity: 800
Subcategory: Memory Connectors & Sockets
Voltage Rating: 50 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PJS008 microSD™ Card Connectors

Yamaichi PJS008 microSD™ Card Connectors feature a super low profile and a brake mechanism to prevent card loss during push-push ejection. Additional features include mis-insertion prevention and push lock/push eject mechanisms, as well as a switch for automatic card recognition. The Yamaichi PJS008 microSD™ Card Connectors offer a 0.5A rated current, 5VAC rms rated voltage, and a durability rating of 10000 insertion/extraction cycles in an operating temperature range of -25⁰C to +85⁰C.

Memory Card Connectors

Yamaichi Electronics Memory Card Connectors are connectors for mobile memory products--critical components for various devices ranging from consumer electronics to portable industrial measurement equipment. SD memory cards have become some of the most popular types of memory among the available options. The increased demand for more compact and light-weight mobile devices calls for components with even smaller physical dimensions, such as Micro SD and Micro-SIM cards which offer smaller and thinner mechanical structures.