PJS008U-3000-0

Yamaichi Electronics
945-PJS008U-3000-0
PJS008U-3000-0

Mfr.:

Description:
Memory Card Connectors MicroSD Card Conn Ver Dip Mnt Manual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.774

Stock:
14.774
Can Dispatch Immediately
On Order:
9.800
Expected 18/02/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp25.317 Rp25.317
Rp21.465 Rp214.650
Rp20.548 Rp513.700
Rp20.181 Rp1.009.050
Rp19.263 Rp1.926.300
Rp17.429 Rp4.357.250
Rp15.686 Rp7.843.000
Rp13.943 Rp13.943.000
Rp13.044 Rp32.610.000

Product Attribute Attribute Value Select Attribute
Yamaichi Electronics
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
microSD
8 Contact
1 Row
1.10 mm
Through Hole
500 mA
PCB Mount
Gold
Tray
Brand: Yamaichi Electronics
Contact Material: Copper Alloy
Insertion - Extraction Style: Manual-Manual (Slide In-Slide Out)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Orientation: Vertical
Product Type: Memory Card Connectors
Series: PJS008
Factory Pack Quantity: 3600
Subcategory: Memory Connectors & Sockets
Voltage Rating: 50 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901103
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Memory Card Connectors

Yamaichi Electronics Memory Card Connectors are connectors for mobile memory products--critical components for various devices ranging from consumer electronics to portable industrial measurement equipment. SD memory cards have become some of the most popular types of memory among the available options. The increased demand for more compact and light-weight mobile devices calls for components with even smaller physical dimensions, such as Micro SD and Micro-SIM cards which offer smaller and thinner mechanical structures.

PJS008 microSD™ Card Connectors

Yamaichi PJS008 microSD™ Card Connectors feature a super low profile and a brake mechanism to prevent card loss during push-push ejection. Additional features include mis-insertion prevention and push lock/push eject mechanisms, as well as a switch for automatic card recognition. The Yamaichi PJS008 microSD™ Card Connectors offer a 0.5A rated current, 5VAC rms rated voltage, and a durability rating of 10000 insertion/extraction cycles in an operating temperature range of -25⁰C to +85⁰C.