PM2670NLT

Pulse Electronics
673-PM2670NLT
PM2670NLT

Mfr.:

Description:
Common Mode Chokes / Filters CMC Toroidal SMT 500 uH 15 A 4.5 mOhms AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Common Mode Chokes / Filters
RoHS:  
PM2670
PCB Mount
SMD/SMT
1 Channel
500 uH
35 %
4.25 mOhms
1.4 MHz
- 40 C
+ 125 C
31 mm
25.8 mm
12.7 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Chokes
Automotive
Brand: Pulse Electronics
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 75
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Toroidal SMT Common Mode Chokes

Pulse Electronics Toroidal SMT Common Mode Chokes feature an inductance range of 61µH to 22mH and a self-resonant frequency of 300kHz to 8MHz. These single-channel chokes are RoHS compliant and IATF 16949 certified. AEC-Q200 versions are available. Pulse Electronics Toroidal SMT Common Mode Chokes are offered in a wide variety of package sizes. The devices operate within a -40°C to +125°C temperature range and are Moisture Sensitivity Level (MSL) 1 classified.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

In Stock: 247

Stock:
247 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 75)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp77.787 Rp77.787
Rp64.028 Rp640.280
Rp59.258 Rp1.481.450
Rp54.121 Rp2.706.050
Rp48.984 Rp4.898.400
Rp47.516 Rp11.879.000
Full Reel (Order in multiples of 75)
Rp54.121 Rp4.059.075
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.