PMCB60XNEZ

Nexperia
771-PMCB60XNEZ
PMCB60XNEZ

Mfr.:

Description:
MOSFETs SOT8026 N-CH 30V 3.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.307

Stock:
8.307 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.108 Rp12.108
Rp7.448 Rp74.480
Rp6.568 Rp328.400
Rp4.770 Rp477.000
Rp4.752 Rp950.400
Rp3.596 Rp1.798.000
Rp2.917 Rp2.917.000
Rp2.587 Rp12.935.000
Full Reel (Order in multiples of 10000)
Rp2.587 Rp25.870.000

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DSN10063-3
N-Channel
1 Channel
30 V
4.3 A
55 mOhms
- 12 V, 12 V
1.1 V
5 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
Cut Tape
Brand: Nexperia
Fall Time: 74 ns
Forward Transconductance - Min: 6.7 S
Product Type: MOSFETs
Rise Time: 40 ns
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 107 ns
Typical Turn-On Delay Time: 20 ns
Part # Aliases: 934662892326
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Small-Signal MOSFETs (SSMOS) for Portables

Nexperia Small-Signal MOSFETs (SSMOS) for Portables offer WLCSP and leadless DFN packages for mobile and portable applications. The Nexperia SSMOS packages provide an extremely small DFN solution in today's commonly used pitch size of 0.35mm. An ideal replacement solution where space is paramount, these ultra-small packages offer significant space efficiency while providing minimal effort on assembly adjustment. Available in both N-channel and P-channel, all parts are equipped with ESD protection of >2kV and with a high power capability of >1300mW.