PMDXB290UNEZ

Nexperia
771-PMDXB290UNEZ
PMDXB290UNEZ

Mfr.:

Description:
MOSFETs PMDXB290UNE/SOT1216/DFN1010B-6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-1010B-6
N-Channel
2 Channel
20 V
930 mA
320 mOhms
8 V
1 V
600 pC
- 55 C
+ 150 C
370 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Dual
Fall Time: 3 ns
Forward Transconductance - Min: 1.9 S
Product Type: MOSFETs
Rise Time: 3 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Typical Turn-Off Delay Time: 5 ns
Typical Turn-On Delay Time: 1 ns
Part # Aliases: 934665536147
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Small-Signal MOSFETs (SSMOS) for Portables

Nexperia Small-Signal MOSFETs (SSMOS) for Portables offer WLCSP and leadless DFN packages for mobile and portable applications. The Nexperia SSMOS packages provide an extremely small DFN solution in today's commonly used pitch size of 0.35mm. An ideal replacement solution where space is paramount, these ultra-small packages offer significant space efficiency while providing minimal effort on assembly adjustment. Available in both N-channel and P-channel, all parts are equipped with ESD protection of >2kV and with a high power capability of >1300mW.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10.000
Expected 22/10/2027
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp9.906,84 Rp9.906,84
Rp6.861,40 Rp68.614,00
Rp4.348,00 Rp434.800,00
Rp2.733,55 Rp1.366.775,00
Rp2.403,33 Rp2.403.330,00
Rp2.109,79 Rp5.274.475,00
Full Reel (Order in multiples of 5000)
Rp1.797,91 Rp8.989.550,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩