PMEG4005ESFYL

Nexperia
771-PMEG4005ESFYL
PMEG4005ESFYL

Mfr.:

Description:
Schottky Diodes & Rectifiers RECT 40V .5A SM SCHOTTKY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 760

Stock:
760 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 9000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 9000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.256 Rp8.256
Rp5.082 Rp50.820
Rp4.660 Rp233.000
Rp3.192 Rp319.200
Rp2.752 Rp1.376.000
Rp2.165 Rp2.165.000
Full Reel (Order in multiples of 9000)
Rp2.165 Rp19.485.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
DSN0603-2 (SOD962-2)
Single
Si
500 mA
40 V
315 mV
3.5 A
240 nA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Pd - Power Dissipation: 405 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 9000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Part # Aliases: 934068552315
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100080
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

DSN0603 Medium Power Schottky Diodes

Nexperia DSN0603 Packaged Medium Power Schottky Diodes are optimized for low forward voltage. These devices offer a forward current of 0.2A or 0.5A and a reverse voltage of 20V, 30V, or 40V. The ultra-small, low-profile surface-mount DSN0603 package makes these Medium Power Schottky Diodes ideal for space-constrained applications.

PMEG Schottky Rectifiers

Nexperia PMEG Schottky Rectifiers are planar Maximum Efficiency General Application (MEGA) devices with an integrated guard ring for stress protection. These Schottky rectifiers are available in a compact surface-mount package (DFN, SOD, and DSN). The Nexperia PMEG rectifiers provide usage in a wide variety of applications, including high-efficiency DC-to-DC conversion, switch-mode power supplies, and LED backlights for mobile devices.