PMR4RD

Bivar
749-PMR4RD
PMR4RD

Mfr.:

Description:
LED Panel Mount Indicators Rect Red 700nm Dif Lens No Wire/Con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  
120 deg
Indicators
Red
5.54 mm x 3.48 mm
Press Fit
Straight Lead
Red, Diffused
4 mm x 2 mm
20 mA
2.1 V
700 nm
0.4 mcd
Bulk
Brand: Bivar
Lens Colour: Red
Lens Transparency: Diffused
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 370 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531809090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMR4 Panel Mount Rectangular LED Indicators

The BIVAR PMR4 Panel Mount Rectangular LED Indicators are 2mm x 4mm single indicators available in 7 colors. This new panel mount series fits 0.047" or thicker panel with a 0.218 x .137" mounting hole. The BIVAR PMR4 Series Panel Mount Rectangular LED Indicators feature a diffused lens, wide view angle, press fit, 94V-0 rated Engineering Plastic Holder, and are RoHS compliant. Indicators only, no wires.

In Stock: 856

Stock:
856 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp39.444 Rp39.444
Rp28.253 Rp282.530
Rp24.951 Rp2.495.100
Rp21.648 Rp10.824.000
Rp18.144 Rp18.144.000
Rp17.264 Rp43.160.000
Rp16.548 Rp82.740.000
Rp15.612 Rp156.120.000