PMS9P1B10M2QE

TE Connectivity / P&B
506-PMS9P1B10M2QE
PMS9P1B10M2QE

Mfr.:

Description:
Pushbutton Switches - Board Mount PC Thru-Hole Slvr Off-Mom PB Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches - Board Mount
RoHS:  
REACH - SVHC:
Subminiature
Non-Illuminated
SPST
OFF - (ON)
Round
3 A
28 VDC
120 VAC
IP67
PC Pin
Black
Silver
Actuator Style: Round
Brand: TE Connectivity / P&B
Color: Black
Flammability Rating: UL 94 V-0
Housing Material: Diallyl Phthalate (DAP)
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: Bushing Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Terminal Seal: Epoxy
Part # Aliases: 2267072-4
Unit Weight: 1,315 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Subminiature Switches

TE Connectivity's (TE) Subminiature Switches provide a cost-effective solution for switching power. Designed with space in mind, these TE low-profile, IP67 sealed subminiature series switches are available in a range of ratings from 0.4 VA up to 3A at 125VAC. They are available in pushbutton, toggle, and rocker in both surface mount and thru-hole terminations.

In Stock: 273

Stock:
273 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp74.118 Rp74.118
Rp64.394 Rp643.940
Rp60.725 Rp1.214.500
Rp55.405 Rp2.770.250
Rp50.635 Rp5.063.500
Rp50.085 Rp10.017.000
Rp46.599 Rp23.299.500
Rp44.948 Rp44.948.000
Rp43.847 Rp87.694.000