PMV50XPR

Nexperia
771-PMV50XPR
PMV50XPR

Mfr.:

Description:
MOSFETs PMV50XP/SOT23/TO-236AB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
4.4 A
48 mOhms
12 V
900 mV
7.7 nC
- 55 C
+ 150 C
1.096 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 68 ns
Forward Transconductance - Min: 9 S
Product Type: MOSFETs
Rise Time: 18 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 135 ns
Typical Turn-On Delay Time: 7 ns
Part # Aliases: 934068894215
Unit Weight: 8 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMVxx P-Channel Trench MOSFETs

Nexperia P-Channel Trench MOSFETS are enhancement mode field-effect transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. They employ Trench MOSFET technology and offer a low threshold voltage and very fast switching. These MOSFETs are ideal for such applications as relay drivers, high-speed line drivers, low-side loadswitches, and switching circuits.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18.650
Expected 22/01/2027
9.000
Expected 08/10/2027
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp15.777,56 Rp15.777,56
Rp10.860,83 Rp108.608,30
Rp6.879,75 Rp687.975,00
Rp4.476,42 Rp2.238.210,00
Rp3.614,16 Rp3.614.160,00
Full Reel (Order in multiples of 3000)
Rp2.788,59 Rp8.365.770,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩