PNE20040CPE-QZ

Nexperia
771-PNE20040CPE-QZ
PNE20040CPE-QZ

Mfr.:

Description:
Rectifiers PNE20040CPE-Q/SOT1289B/CFP15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SOT-1289B-3 (CFP15B-3)
200 V
2.8 A
Fast Recovery Rectifiers
Common Cathode
890 mV
1 uA
20 ns
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Pd - Power Dissipation: 2.15 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934663023139
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hyperfast/Ultrafast Recovery Rectifiers

Nexperia Hyperfast/Ultrafast Recovery Rectifiers deliver high power density while minimizing reverse recovery time and loss. The rectifiers are used for efficient switching and power conversion applications in automotive, industrial, and consumer markets. The devices are available in single and dual configurations and are housed in Nexperia's clip-bonded FlatPower (CFP) packages.

PNE20040CPE 2 x 2A Hyperfast Recovery Rectifier

Nexperia PNE20040CPE 2 x 2A Hyperfast Recovery Rectifier is a high power density, hyperfast switching time dual recovery rectifier in common-cathode configuration. The Nexperia PNE20040CPE includes high-efficiency planar technology encapsulated in a CFP15B (SOT1289B) power and flat lead Surface-Mounted Device (SMD) plastic package.

In Stock: 4.778

Stock:
4.778 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp17.796 Rp17.796
Rp12.659 Rp126.590
Rp7.889 Rp788.900
Rp5.430 Rp2.715.000
Rp4.568 Rp4.568.000
Rp4.091 Rp10.227.500
Full Reel (Order in multiples of 5000)
Rp3.376 Rp16.880.000
Rp3.247 Rp32.470.000
Rp2.972 Rp74.300.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩