PNU650150AEJ-QJ

Nexperia
771-PNU650150AEJ-QJ
PNU650150AEJ-QJ

Mfr.:

Description:
Rectifiers PNU650150AEJ-Q/SOT8018/TO263-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-2
650 V
15 A
Ultra Fast Recovery Rectifiers
Single
1.36 V
120 A
1.4 uA
119 ns
- 55 C
+ 175 C
Reel
Cut Tape
Brand: Nexperia
Pd - Power Dissipation: 4 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Part # Aliases: 934665999118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PNU650x Ultrafast Recovery Rectifier

Nexperia PNU650x Ultrafast Recovery Rectifier is a high power density, ultrafast switching time recovery rectifier. The PNU650x features high-efficiency planar technology. The device is encapsulated in a small, flat lead CFP3 (SOD123W) Surface-Mounted Device (SMD) plastic package.

In Stock: 705

Stock:
705 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp38.160 Rp38.160
Rp24.033 Rp240.330
Rp15.723 Rp1.572.300
Rp11.191 Rp5.595.500
Full Reel (Order in multiples of 800)
Rp10.090 Rp8.072.000
Rp9.742 Rp46.761.600
Rp8.733 Rp83.836.800
Rp8.531 Rp211.568.800