PRO-EX-296

ABRACON
815-PRO-EX-296
PRO-EX-296

Mfr.:

Description:
Antennas 2.4GHZ ISM 3DBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
Outdoor Antennas
External
2.4 GHz
2.485 GHz
Bluetooth
WiFi
3 dB
50 Ohms
- 40 C
+ 85 C
1 Band
Screw
U.FL
U.FL
WiFi/Bluetooth/ZigBee, ISM, IoT/M2M
1.13 mm
Bulk
Brand: ABRACON
Cable Length: 100 mm
Frequency: 2.4 GHz
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PRO-EX External Whip Antennas

Abracon PRO-EX External Whip Antennas are highly reliable and sensitive antennas that are easy to install. These antennas are easy to install and RoHS compliant. The PRO-EX external whip antennas operate within the 2400MHz to 2485MHz frequency range. These antennas feature 3dBi peak gain, 50Ω impedance, and -40⁰C to 85⁰C operating temperature range. Typical applications include Wi-Fi/BLUETOOTH®/ZigBee, network devices, and Internet of Things (IoT).

In Stock: 186

Stock:
186
Can Dispatch Immediately
On Order:
150
Expected 03/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp331.145 Rp331.145
Rp285.831 Rp2.858.310
Rp266.934 Rp13.346.700
Rp245.469 Rp24.546.900
Rp222.170 Rp55.542.500
Rp215.382 Rp107.691.000
Rp177.222 Rp177.222.000