PSMN2R0-55YLHX

Nexperia
771-PSMN2R0-55YLHX
PSMN2R0-55YLHX

Mfr.:

Description:
MOSFETs SOT1023 N-CH 55V 200A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.995

Stock:
1.995 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp88.978 Rp88.978
Rp57.973 Rp579.730
Rp48.250 Rp2.412.500
Rp40.361 Rp4.036.100
Rp40.178 Rp10.044.500
Rp39.260 Rp19.630.000
Full Reel (Order in multiples of 1500)
Rp31.005 Rp46.507.500
Rp29.354 Rp88.062.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-1023-4
N-Channel
1 Channel
55 V
200 A
2.1 mOhms
- 20 V, 20 V
2.2 V
119 nC
- 55 C
+ 175 C
333 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Fall Time: 28 ns
Product Type: MOSFETs
Rise Time: 38 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 39 ns
Part # Aliases: 934661304115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

LFPAK88 Trench 9 Automotive MOSFETs

Nexperia LFPAK88 Trench 9 Automotive MOSFETs provide an alternative to D2PAK by delivering an industry-leading power density in an innovative 8mm x 8mm footprint. These Nexperia MOSFETs deliver 2x higher continuous current ratings, ultimate thermal performance and reliability, and up to 60% space efficiency. Nexperia LFPAK88 Trench 9 Automotive MOSFETs are available in automotive AEC-Q101 and industrial grades.

NextPowerS3 MOSFETs

Nexperia NextPowerS3 MOSFETs are a high-performance 25V, 30V, and 40V MOSFET platform incorporating Nexperia superjunction technology. Nexperia NextPowerS3 devices are offered in a copper-clip LFPAK package, delivering low RDS(on) and demonstrating a continuous current capability up to 380A. Synchronous working parameters allow NextPowerS3 MOSFETs to provide high performance and high reliability.

50V/55V MOSFETs for 36V DC Motors

Nexperia 50V/55V MOSFETs for 36V DC Motors offer 330A or 410A of continuous current in an LFPAK88 package. The logic level, gate drive, and N-channel enhancement-mode MOSFETs are members of the MOSFETs for Battery Isolation and DC Motor control family. The devices use Nexperia’s unique “SchottkyPlus” technology that delivers high efficiency and low spiking performance usually associated with MOSFETs with an integrated Schottky or Schottky-like diode but without problematic high leakage current.