PSMN4R5-80YSFX

Nexperia
771-PSMN4R5-80YSFX
PSMN4R5-80YSFX

Mfr.:

Description:
MOSFETs PSMN4R5-80YSF/SOT669/LFPAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK56-4
N-Channel
1 Channel
80 V
100 A
4.5 mOhms
- 20 V, 20 V
4 V
60 nC
- 55 C
+ 175 C
238 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 16 ns
Product Type: MOSFETs
Rise Time: 13 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 17 ns
Part # Aliases: 934661575115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NextPower 80/100V MOSFETs

Nexperia NextPower 80/100V MOSFETs are recommended for high-efficiency switching and high-reliability applications. The NextPower MOSFETs feature 50% lower RDS(on) and a strong avalanche energy rating. The devices are ideally suited for power supply, telecom, industrial designs, USB-PD Type-C chargers and adapters, and 48V DC-DC adapters. The devices have low body diode losses with Qrr down to 50 nano-coulombs (nC). This results in lower reverse recovery current (IRR), lower voltage spikes (Vpeak), and reduced ringing for further optimized dead time.

In Stock: 1.589

Stock:
1.589 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp53.387 Rp53.387
Rp34.307 Rp343.070
Rp23.299 Rp2.329.900
Rp19.814 Rp9.907.000
Rp17.465 Rp17.465.000
Full Reel (Order in multiples of 1500)
Rp15.888 Rp23.832.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.