PSMQC060N06LS1

Panjit
241-PSMQC060N06LS1
PSMQC060N06LS1

Mfr.:

Description:
MOSFETs 60V N-Channel Enhancement Mode MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
Reel
Cut Tape
MouseReel
Brand: Panjit
Product Type: MOSFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

60V N-Channel Enhancement Mode MOSFETs

PANJIT 60V N-Channel Enhancement Mode MOSFETs offer low reverse transfer capacitance in an AEC-Q101-qualified DFN5060-8L package. Operating within a -55°C to +150°C junction temperature range, these MOSFETs provide a maximum power dissipation range from 20W to 50W and single pulse avalanche ratings (28A current, 39mJ energy). Applications include automotive LED lighting, wireless chargers, and DC/DC converters.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp38.343 Rp38.343
Rp24.033 Rp240.330
Rp15.814 Rp1.581.400
Rp12.549 Rp6.274.500
Rp11.521 Rp11.521.000
Full Reel (Order in multiples of 3000)
Rp9.760 Rp29.280.000
Rp9.430 Rp84.870.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.