PTN3365BSMP

NXP Semiconductors
771-PTN3365BSMP
PTN3365BSMP

Mfr.:

Description:
Translation - Voltage Levels HDMI/DVI level shifter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.623

Stock:
17.623 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp25.868 Rp25.868
Rp18.896 Rp188.960
Rp17.043 Rp426.075
Rp15.099 Rp1.509.900
Rp14.181 Rp3.545.250
Rp13.613 Rp6.806.500
Rp13.172 Rp13.172.000
Rp13.154 Rp52.616.000
Full Reel (Order in multiples of 6000)
Rp12.255 Rp73.530.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Translation - Voltage Levels
RoHS:  
HDMI/DVI Level Shifter
1.65 Gb/s
HVQFN-32
3.6 V
3 V
PTN3365BS
200 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Output Type: Differential, Open Drain
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 6000
Subcategory: Logic ICs
Part # Aliases: 935304828528
Unit Weight: 66,337 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Logic

NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.