PTS526SK08SMTR2 LFS

C&K
611-PTS526SK08SMTR2L
PTS526SK08SMTR2 LFS

Mfr.:

Description:
Tactile Switches SWITCH TACTILE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.795

Stock:
7.795 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.935 Rp2.935
Rp2.532 Rp25.320
Rp2.385 Rp59.625
Rp2.183 Rp218.300
Rp2.000 Rp500.000
Rp1.908 Rp954.000
Rp1.798 Rp1.798.000
Rp1.559 Rp3.897.500
Full Reel (Order in multiples of 5000)
Rp1.486 Rp7.430.000

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
260 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Gold
6.4 mm
4.8 mm
0.8 mm
PTS 526
200000 Cycle
IP40
Reel
Cut Tape
Actuator Length: 0.25 mm
Actuator Material: Button
Brand: C&K
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: PTS526 SK08 SMTR2 LFS GSPTS004802
Unit Weight: 168,495 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

PTS526 Ruggedized SMT Tactile Switches

C&K Switches PTS526 Ruggedized Surface-Mount (SMT) Tactile Switches are top-actuated, momentary-action switches in a 5.2mm x 5.2mm footprint. These switches vary in thickness and offer optional heights of 0.8mm, 1.5mm, 1.7mm, or 2mm. This commercial-grade series comes in 160gf, 260gf, and 320gf actuation force options. C&K PTS526 switches withstand up to 500K life cycles. Typical applications include Internet of Things (IoT) devices, home automation, and remote-controlled consumer items, such as drones.