PTS526SKG15JSMTR2 LFS

C&K
611-TS526SKG15JSMR2L
PTS526SKG15JSMTR2 LFS

Mfr.:

Description:
Tactile Switches 50mA 12VDC, 5.2x5.2mm, 1.5mm H, 260gf, J leads, Ground pin, metal actuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.009

Stock:
4.009 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.302 Rp3.302
Rp2.862 Rp28.620
Rp2.715 Rp67.875
Rp2.495 Rp249.500
Rp2.220 Rp555.000
Rp2.202 Rp1.101.000
Full Reel (Order in multiples of 4000)
Rp2.055 Rp8.220.000

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
260 gf
50 mA
12 VDC
Yes
SPST
Gull Wing Lead
Gold
5.2 mm
5.2 mm
1.5 mm
PTS 526
200000 Cycle
IP40
Reel
Cut Tape
Actuator Length: 0.25 mm
Actuator Material: Button
Brand: C&K
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: PTS526 SKG15J SMTR2 LFS GSPTS005104
Unit Weight: 2,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

PTS526 Ruggedized SMT Tactile Switches

C&K Switches PTS526 Ruggedized Surface-Mount (SMT) Tactile Switches are top-actuated, momentary-action switches in a 5.2mm x 5.2mm footprint. These switches vary in thickness and offer optional heights of 0.8mm, 1.5mm, 1.7mm, or 2mm. This commercial-grade series comes in 160gf, 260gf, and 320gf actuation force options. C&K PTS526 switches withstand up to 500K life cycles. Typical applications include Internet of Things (IoT) devices, home automation, and remote-controlled consumer items, such as drones.