PTS526SM08SMTR2 LFS

C&K
611-PTS526SM08SMTR2L
PTS526SM08SMTR2 LFS

Mfr.:

Description:
Tactile Switches 50mA 12VDC, 5.2x5.2mm, 0.8mm H, 160gf, G leads, No ground pin, no actuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Gold
6.4 mm
4.8 mm
0.8 mm
PTS 526
500000 Cycle
IP40
Reel
Cut Tape
Actuator Material: Button
Brand: C&K
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: PTS526 SM08 SMTR2 LFS GSPTS004801
Unit Weight: 467,500 mg
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
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTS526 Ruggedized SMT Tactile Switches

C&K Switches PTS526 Ruggedized Surface-Mount (SMT) Tactile Switches are top-actuated, momentary-action switches in a 5.2mm x 5.2mm footprint. These switches vary in thickness and offer optional heights of 0.8mm, 1.5mm, 1.7mm, or 2mm. This commercial-grade series comes in 160gf, 260gf, and 320gf actuation force options. C&K PTS526 switches withstand up to 500K life cycles. Typical applications include Internet of Things (IoT) devices, home automation, and remote-controlled consumer items, such as drones.

In Stock: 13.030

Stock:
13.030 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.302,28 Rp3.302,28
Rp2.898,67 Rp28.986,70
Rp2.751,90 Rp68.797,50
Rp2.440,02 Rp244.002,00
Rp2.256,56 Rp564.140,00
Rp2.128,14 Rp1.064.070,00
Rp2.018,06 Rp2.018.060,00
Rp1.871,29 Rp4.678.225,00
Full Reel (Order in multiples of 5000)
Rp1.761,22 Rp8.806.100,00