PTS526SM15SMTR2 LFS

C&K
611-PTS526SM15SMTR2L
PTS526SM15SMTR2 LFS

Mfr.:

Description:
Tactile Switches 50mA 12VDC, 5.2x5.2mm, 1.5mm H, 160gf, G leads, No ground pin, metal actuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Gold
6.4 mm
5.2 mm
1.5 mm
PTS 526
500000 Cycle
IP40
Reel
Cut Tape
Actuator Material: Button
Brand: C&K
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: PTS526 SM15 SMTR2 LFS GSPTS004901
Unit Weight: 155,590 mg
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
8536500090
USHTS:
8536509031
KRHTS:
8536502000
TARIC:
8536501190
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.

PTS526 Ruggedized SMT Tactile Switches

C&K Switches PTS526 Ruggedized Surface-Mount (SMT) Tactile Switches are top-actuated, momentary-action switches in a 5.2mm x 5.2mm footprint. These switches vary in thickness and offer optional heights of 0.8mm, 1.5mm, 1.7mm, or 2mm. This commercial-grade series comes in 160gf, 260gf, and 320gf actuation force options. C&K PTS526 switches withstand up to 500K life cycles. Typical applications include Internet of Things (IoT) devices, home automation, and remote-controlled consumer items, such as drones.

In Stock: 111.536

Stock:
111.536 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.935,36 Rp2.935,36
Rp2.605,13 Rp26.051,30
Rp2.495,06 Rp62.376,50
Rp2.183,17 Rp218.317,00
Rp1.999,71 Rp499.927,50
Rp1.926,33 Rp963.165,00
Rp1.834,60 Rp1.834.600,00
Rp1.724,52 Rp3.449.040,00
Full Reel (Order in multiples of 4000)
Rp1.577,76 Rp6.311.040,00