PTS841 ESD GKP SMTR LFS

C&K
611-PTS841ESDGKPSMR
PTS841 ESD GKP SMTR LFS

Mfr.:

Description:
Tactile Switches Tact Switch 50mA 12VDC, 3.6x3.5, 1.25mmH, 250gf, G leads, pegs, ground pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.000

Stock:
6.000 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.338 Rp7.338
Rp6.586 Rp65.860
Rp6.238 Rp155.950
Rp5.706 Rp570.600
Rp5.375 Rp1.343.750
Rp5.155 Rp2.577.500
Rp3.321 Rp3.321.000
Full Reel (Order in multiples of 3000)
Rp3.302 Rp9.906.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Rectangular
OFF - (ON)
250 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
3.6 mm
3.5 mm
1.25 mm
PTS841
100000 Cycle
IP40
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Travel: 0.2 mm
Part # Aliases: GSPTS005902 GSPTS005902
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

PTS841 SMD Microminiature Side-Actuated Switches

C&K Switches PTS841 Microminiature SMT Side-Actuated Tactile Switches feature a market standard form factor of 3.6mm x 3.5mm with a low 1.25mm height. The 1.25mm height enables designers to develop slim products, saving on PCB and case costs. This commercial-grade series offers a momentary-action function and withstands 100K life cycles. C&K PTS841 switches are available with 180 or 250gf, enabling easier integration into a wide range of designs. Typical applications include wearables, portable devices, Internet of Things (IoT) devices, and remote controls.

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.