PTZTFTE2510B

ROHM Semiconductor
755-PTZTFTE2510B
PTZTFTE2510B

Mfr.:

Description:
Zener Diodes ZENER DO-214AC 1W 10V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
10 V
SMD/SMT
DO-214AC-2
1 W
10 uA
6 Ohms
+ 150 C
Single
40 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 2.2 mm
Ir - Reverse Current: 10 uA
Length: 4.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Width: 2.8 mm
Zener Current: 10 uA
Part # Aliases: PTZTF10B
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
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTZTFTE251 Automotive Zener Diodes

ROHM Semiconductor PTZTFTE251 Automotive Zener Diodes are 1000mW, AEC-Q101 qualified diodes intended for voltage regulation. The PTZTFTE251 feature high reliability and a small power mold type. The ROHM PTZTFTE251 Automotive Zener Diodes are offered in a DO-214AC package.

In Stock: 780

Stock:
780
Can Dispatch Immediately
On Order:
1.500
Expected 26/03/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp17.612 Rp17.612
Rp8.017 Rp80.170
Rp7.082 Rp708.200
Rp5.430 Rp2.715.000
Rp4.623 Rp4.623.000
Full Reel (Order in multiples of 1500)
Rp4.605 Rp6.907.500
Rp3.999 Rp11.997.000
Rp3.963 Rp35.667.000
Rp3.688 Rp88.512.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩