PTZTFTE2511B

ROHM Semiconductor
755-PTZTFTE2511B
PTZTFTE2511B

Mfr.:

Description:
Zener Diodes ZENER DO-214AC 1W 11V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.498

Stock:
1.498 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.558 Rp11.558
Rp8.861 Rp88.610
Rp6.494 Rp649.400
Rp5.265 Rp2.632.500
Rp4.476 Rp4.476.000
Full Reel (Order in multiples of 1500)
Rp3.357 Rp5.035.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
11 V
SMD/SMT
DO-214AC-2
1 W
10 uA
8 Ohms
+ 150 C
Single
20 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 2.2 mm
Ir - Reverse Current: 10 uA
Length: 4.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Width: 2.8 mm
Zener Current: 10 uA
Part # Aliases: PTZTF11B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

PTZTFTE251 Automotive Zener Diodes

ROHM Semiconductor PTZTFTE251 Automotive Zener Diodes are 1000mW, AEC-Q101 qualified diodes intended for voltage regulation. The PTZTFTE251 feature high reliability and a small power mold type. The ROHM PTZTFTE251 Automotive Zener Diodes are offered in a DO-214AC package.