PV8-14R-TY

Panduit
644-PV8-14R-TY
PV8-14R-TY

Mfr.:

Description:
Terminals RING-TRM 08AWG 1/4" VYL RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Insulated
6.35 mm
8 AWG
Cable Mount / Free Hanging
Red
Tin
Copper
PV8
Pan-Term
Brand: Panduit
Insulation Material: Vinyl
Length: 38.86 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 200
Subcategory: Terminals
Width: 0.47 in
Wire Gauge: 8 AWG
Unit Weight: 4,231 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PV Pan-Term® Ring Terminals

Panduit PV Pan-Term® Ring Terminals connect two or more wires to a single connection point and act as a circuit protection device. These ring terminals offer insulation support, which helps to prevent damage to the wire in bending applications. These devices feature internal barrel serrations to ensure good wire contact and maximum tensile strength. The PV series is UL flammability UL 94V-0, CSA rated up to 600V per UL 486A/B, and has a maximum operating temperature of 105°C.

In Stock: 3.771

Stock:
3.771 Can Dispatch Immediately
Factory Lead Time:
56 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.620 Rp28.620
Rp26.235 Rp262.350
Rp24.951 Rp623.775
Rp22.015 Rp2.201.500
Rp20.914 Rp4.182.800
Rp19.263 Rp11.557.800
Rp17.631 Rp17.631.000
Rp15.704 Rp40.830.400