PVL10FWS14

E-Switch
612-PVL10FWS14
PVL10FWS14

Mfr.:

Description:
LED Panel Mount Indicators 10mm Red LED 12V Wired SS IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Red
10 mm
Panel Mount, Front
Wire Leads
20 mA
PVL
Bulk
Brand: E-Switch
IP Rating: IP67
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 50
Subcategory: LED Indication
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
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVL Wired Anti-Vandal Pilot LED Indicators

E-Switch PVL Wired Anti-Vandal Pilot LED Indicators are pilot indicator lights with a nominal lamp life of 40,000 hours. E-Switch PVL Pilot LED Indicators provide IP67 ingress protection and operate over a -25°C to +55°C operating temperature range. The panel cutout diameter ranges from 6mm to 19mm diameter. Applications include audio/visual, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.

PVL Indicators

E-Switch PVL Pilot Lamp Indicators offer the same tamper resistance as the rest of E-Switch PV series anti-vandal switches, with just the lamp indicator and no switch function. The PVL series features multiple indicator diameters to choose from, starting at 6mm, a solder lug termination and either stainless steel or black body finish options. Lens colors include red, green or blue and multiple illumination voltage options are available.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp165.114,00 Rp165.114,00
Rp108.791,78 Rp1.087.917,80
Rp103.104,52 Rp10.310.452,00
Rp93.014,22 Rp46.507.110,00
Rp88.978,10 Rp88.978.100,00
5.000 Quote