QB-CONN

Panduit
644-QB-CONN
QB-CONN

Mfr.:

Description:
Cable Mounting & Accessories Quick-Build Tile Connector; 5 per package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Harness Board
Screw
Nylon
76.96 mm
76.96 mm
Brand: Panduit
Height: 16.51 mm
Packaging: Bulk
Series: QB
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Quick-Build
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Quick-Build™ Harness Board System

Panduit Quick-Build™ Harness Board System is a modular, reusable solution consisting of 1' x 1' grid tiles and specially designed repositional accessories. These accessories improve the productivity of wire harness assembly by up to 18%. The accessories easily twist and lock in place until a change is needed for faster routing of wires and design flexibility. The Panduit Quick-Build harness board system reduces the number of plywood boards and delivers more than 50% in storage space savings.

In Stock: 42

Stock:
42
Can Dispatch Immediately
On Order:
2
Expected 10/09/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.051.083 Rp2.051.083
Rp1.936.237 Rp19.362.370
Rp1.802.495 Rp90.124.750
Rp1.771.123 Rp177.112.300
250 Quote