QDZT18R5.6

ROHM Semiconductor
755-QDZT18R5.6
QDZT18R5.6

Mfr.:

Description:
Zener Diodes 0402 1006 Pkg RASMID Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
5.6 V
SMD/SMT
SOD-882-2
200 mW
500 nA
- 55 C
+ 150 C
Single
10 mA
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.22 mm
Ir - Reverse Current: 500 nA
Length: 1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 18000
Subcategory: Diodes & Rectifiers
Width: 0.6 mm
Zener Current: 500 nA
Part # Aliases: QDZ5.6
Unit Weight: 97,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RASMID™ Series Zener Diodes

ROHM RASMID™ Series Zener Diodes are transient voltage transistors that consume little energy. These Zener and low voltage protection diodes are used as protection elements in various circuits. Features include high reliability, wafer level CSP, protection level ±8kV, and dimension tolerance ±10μm. The RASMID diodes are ultra-compact devices with superior dimensional accuracy ideal for high-density, high-performance, mobile, and wearable products.

In Stock: 10.609

Stock:
10.609 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 18000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.806 Rp8.806
Rp3.889 Rp38.890
Rp3.394 Rp339.400
Rp2.550 Rp1.275.000
Rp2.458 Rp2.458.000
Rp2.202 Rp5.505.000
Rp1.890 Rp9.450.000
Rp1.504 Rp15.040.000
Full Reel (Order in multiples of 18000)
Rp1.339 Rp24.102.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.