QH12TZ600

Power Integrations
903-QH12TZ600
QH12TZ600

Mfr.:

Description:
Rectifiers H-Series 600V 12A Super-Low Qrr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Rectifiers
RoHS:  
Through Hole
TO-220-2
12 A
Fast Recovery Rectifiers
Single
2.65 V
350 A
250 uA
11.6 ns
- 55 C
+ 150 C
Qspeed
Tube
Brand: Power Integrations
Pd - Power Dissipation: 61 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: Qspeed
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Qspeed™ Advanced Diodes

Power Integrations Qspeed™ Advanced Diodes combine an extremely low reverse recovery charge (QRR) with a very soft recovery waveform. Together, these features help designers improve the performance of their power conversion circuits. Three versions are currently available. The H-Series features the lowest switching loss which provides the highest efficiency. The Q-Series has the highest softness that provides the lowest EMI. The X-Series offers the lowest cost which gives designers the BOM cost reductions they might be looking for.

Qspeed Semiconductor 600V H-Series PFC Rectifiers

The Qspeed Semiconductor H-Series PFC rectifier gives the lowest switching loss of any silicon 600V diode. The H-Series rectifiers, available in 3A, 5A, 8A, and 12A current ratings, are drop-in replacements for more expensive Silicon Carbide (SiC) diodes. In addition to extremely low switching loss, these Qspeed Semiconductor diodes exhibit a very soft recovery characteristic that dramatically reduces EMI. This low EMI profile makes Qspeed H-Series rectifiers the perfect choice for medical equipment power supplies. Other typical applications include AC-DC power supplies, solar inverters and boost, motor drives, and audio equipment.

In Stock: 2.029

Stock:
2.029 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp39.077 Rp39.077
Rp36.142 Rp1.807.100
Rp32.106 Rp3.210.600
Rp30.638 Rp7.659.500
Rp29.904 Rp14.952.000
Rp27.152 Rp27.152.000
Rp26.785 Rp133.925.000