QLB001-CSMA

Amphenol Q Microwave
63-QLB001-CSMA
QLB001-CSMA

Mfr.:

Description:
Signal Conditioning 1000-2000 MHz 50ohm Bandpass Filter, Center Frequency 1500 MHz, SMA-F

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.738.054 Rp18.738.054
Rp18.514.049 Rp185.140.490
25 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
RF Filters
1 GHz to 2 GHz
1 GHz to 2 GHz
-
-
50 Ohms
SMA
2 in x 0.5 in x 0.5 in
- 40 C
+ 85 C
QLB
Each
Brand: Amphenol Q Microwave
Insertion Loss: 1.2 dB
Factory Pack Quantity: 1
Subcategory: Filters
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542900000
ECCN:
EAR99

Lumped Element Filters

Amphenol Q Microwave Lumped Element Filters feature a robust design, 50Ω characteristic impedance, and a small size. The comprehensive product lineup includes bandpass, lowpass, and highpass filters in a rugged connectorized package. The miniature lumped-element filter capability extends from a frequency range of 20MHz to 20GHz. Typical applications for Amphenol Q Microwave Lumped Element Filters include communications, electronic intelligence and surveillance, and anti-aliasing filters.