R-78E3.3-0.5

RECOM Power
919-R-78E3.3-0.5
R-78E3.3-0.5

Mfr.:

Description:
DC/DC Converters - Through Hole 3.3V 500MA OUT THRU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.264

Stock:
9.264 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp60.175 Rp60.175
Rp58.157 Rp290.785
Rp57.056 Rp570.560
Rp55.772 Rp1.394.300
Rp52.286 Rp2.196.012
Rp50.818 Rp4.268.712
Rp49.534 Rp12.482.568
Rp49.351 Rp49.745.808

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
1.65 W
6 V
28 V
3.3 V
500 mA
SIP-3
11.6 mm (0.457 in)
8.5 mm (0.335 in)
10.4 mm (0.409 in)
Industrial
R-78E
Brand: RECOM Power
Case Style: Encapsulated
Compliance: EAC; IEC; RoHS
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: 80000183
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

R-78 Innoline Non-Isolated DC/DC Converters

RECOM Power Innoline R-78 DC/DC Non-Isolated Converters offer efficiency up to 97%, eliminating the need for heatsinks. These high-efficiency regulators are highly suited to replace the LM78 linear regulators and are pin-out compatible with LM78XX linears. The high efficiency of RECOM's Innoline R-78DC/DC single output converters means no heat sinks to take up space and incur additional mounting costs for users. Features of R-78's include very low profiles, low ripple and noise, and short circuit, overload, and overtemperature protection. The R-78 components are fully certified to EN 60601-1-2 (Medical Equipment), EN 55022 (Emissions), and EN55024 (Immunity), EMC standards, and for EN-60950-1 safety.

Internet of Things (IoT) Products

RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications. 

Highly Efficient Switching Regulators

RECOM Power Highly Efficient Switching Regulators are cost-effective, non-isolated modular, tiny drop-in solutions. These RECOM Power regulators are highly efficient, with accurate output voltages, extensive input voltage ranges, and wide operating temperature ranges.

R-78E DC/DC Converter Switching Regulator Modules

RECOM Power R-78E DC/DC Converter Switching Regulator Modules are 0.5A or 1.0A, single-output DC/DC converters that provide a cost-effective option for high efficiency and accurate output voltage regulation. These modules feature an input voltage of 6VDC to 28VDC and up to 95% efficiency (no heat sink required) with an output voltage of 3.3V, 5V, 9V, 12V, or 15V. RECOM R-78E modules are housed in a compact 11.6mm x 8.5mm x 10.4mm, SIP3, TO-220 compatible package.