R100X150V1C

Panduit
644-R100X150V1C
R100X150V1C

Mfr.:

Description:
Wire Labels & Markers P1 Cassette, Turn-Tell Self-Laminating Label, Vinyl, 1.00" W x 1.50" H, 0.50" POA, Clear/White

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
RoHS:  
Labels
Self-Laminating
Cat 5/5E/6 Cable Wrap Around Wire or Cable Labeling
Vinyl
25.4 mm
1 mm
R100X
Brand: Panduit
Family: Turn-Tell P1 for the PanTher LS8E and LS8EQ
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: P1
Unit Weight: 154,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
3919908099
MXHTS:
85369099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Turn-Tell Wire / Cable Labels

Panduit Turn-Tell™ Wire and Cable Labels provide a unique identification solution for data centers, industrial automation, and other structured cabling infrastructures. The pressure-sensitive, self-laminating labels improve visibility, placement, aesthetics, and flexibility of the labeling application. The Panduit Turn-Tell Labels rotate on the wire/cable to allow visibility from any angle, as well as allowing repositioning along the length of the cable.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.873.494 Rp1.873.494
Rp1.778.278 Rp17.782.780
Rp1.692.419 Rp42.310.475
Rp1.654.626 Rp82.731.300
Rp1.619.952 Rp161.995.200
250 Quote