R123W096100W

Radiall
501-R123W096100W
R123W096100W

Mfr.:

Description:
RF Connectors / Coaxial Connectors QMA/STR PLG CRIMP TYPE CBL 6/50 D-WQMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
WQMA
Plug (Pin)
50 Ohms
6 GHz
Crimp
Straight
Standard
ECO 230
Body Finish: Copper-Tin-Zinc Alloy
Body Material: Brass
Body Style: Straight
Brand: Radiall
Contact Material: Brass
Contact Plating: Gold
Insulation Resistance: 5 GOhms
Insulator Material: Teflon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: R123
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 335 V
Withstanding Voltage: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QMA Waterproof Connectors

Radiall Waterproof QMA Series Connectors are an alternative to traditional SMA connectors for applications up to 6GHz. These devices provide high density and a quick connection within RF modules. Waterproof QMA Connectors are fully intermateable and backward compatible with any QLF® certified standard QMA connectors and provide excellent ingress protection. A large range of connectors are encompassed in the QM series: straight and right-angle plugs, bulkhead jacks, flange receptacles, PCB receptacles, adapters, and more. Models are either full crimp, crimp, or solder type for flexible, semirigid, or conformable cables. They offer long-lasting durability needed for the most demanding harsh outdoor applications such as portable test and GPS equipment, RFID, wireless surveillance cameras, base stations, handhelds as well as interconnections between modules and antennas needed for Wi-Fi, WiMax, 3G, 4G and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp305.277 Rp305.277
Rp264.549 Rp2.645.490
Rp227.490 Rp5.687.250
Rp214.098 Rp21.409.800
Rp208.961 Rp52.240.250
Rp207.493 Rp103.746.500
Rp204.008 Rp204.008.000