R6104-02

Harwin
855-R6104-02
R6104-02

Mfr.:

Description:
Standoffs & Spacers R6 SPLINED PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Hex
M3 x 0.5
19.99 mm
Brass
5 mm
Nickel
Male / Female
Brand: Harwin
Product Type: Standoffs, Spacers & Supports
Series: R6
Factory Pack Quantity: 100
Subcategory: Hardware
Unit Weight: 2,777 g
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
8538900000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
TARIC:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hexagonal & Clearance Spacers

Harwin Hexagonal and Clearance Spacers are available in a wide variety of lengths and diameters, as well as locking spacers and saddles. Hexagonal spacers are composed of either brass or plastic, while the clearance spacers are composed of brass, plastic, or aluminum. The Harwin locking spacers and saddles are composed of Nylon 6/6 UL94V-2. Other options for Harwin Hexagonal and Clearance Spacers include force fit, hex, or round.

In Stock: 61

Stock:
61
Can Dispatch Immediately
On Order:
1.600
Expected 09/03/2027
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.886 Rp27.886
Rp25.501 Rp255.010
Rp24.033 Rp480.660
Rp22.566 Rp1.128.300
Rp21.098 Rp2.109.800
Rp19.630 Rp3.926.000
Rp18.713 Rp9.356.500
Rp17.209 Rp17.209.000
Rp17.025 Rp34.050.000