R8002KND3TL1

ROHM Semiconductor
755-R8002KND3TL1
R8002KND3TL1

Mfr.:

Description:
MOSFETs TO252 800V 1.6A N-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
800 V
1.6 A
4.2 Ohms
- 20 V, 20 V
4.5 V
7.5 nC
- 55 C
+ 150 C
30 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 100 ns
Product Type: MOSFETs
Rise Time: 16 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: Power MOSFET
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: R8002KND3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R8002KN N-Channel 800V 1.6A Power MOSFETs

ROHM Semiconductor R8002KN N-Channel 800V 1.6A Power MOSFETs are low on-resistance devices with fast switching. The R8002KN features Pb-free plating and is RoHS compliant. The MOSFETs have parallel use that is easy to use.

In Stock: 4.982

Stock:
4.982 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp41.095 Rp41.095
Rp26.051 Rp260.510
Rp17.539 Rp1.753.900
Rp14.879 Rp7.439.500
Rp13.338 Rp13.338.000
Full Reel (Order in multiples of 2500)
Rp12.310 Rp30.775.000
Rp11.980 Rp59.900.000