R8002KNXC7G

ROHM Semiconductor
755-R8002KNXC7G
R8002KNXC7G

Mfr.:

Description:
MOSFETs Transistor MOSFET, Nch 800V 2A 3rd Gen, Fast Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 951

Stock:
951 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp50.635 Rp50.635
Rp25.134 Rp251.340
Rp22.566 Rp2.256.600
Rp18.163 Rp9.081.500
Rp17.172 Rp17.172.000

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
800 V
1.6 A
4.2 Ohms
- 20 V, 20 V
4.5 V
7.5 nC
- 55 C
+ 150 C
28 W
Enhancement
Tube
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 100 ns
Product Type: MOSFETs
Rise Time: 16 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: R8002KNX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

R8002KN N-Channel 800V 1.6A Power MOSFETs

ROHM Semiconductor R8002KN N-Channel 800V 1.6A Power MOSFETs are low on-resistance devices with fast switching. The R8002KN features Pb-free plating and is RoHS compliant. The MOSFETs have parallel use that is easy to use.