R8019KNZ4C13

ROHM Semiconductor
755-R8019KNZ4C13
R8019KNZ4C13

Mfr.:

Description:
MOSFETs TO247 800V N CH 19A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp181.625 Rp181.625
Rp142.182 Rp1.421.820
Rp118.882 Rp11.888.200
Rp100.903 Rp60.541.800
Rp91.913 Rp110.295.600

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
Si
Through Hole
TO-247G-3
N-Channel
1 Channel
800 V
19 A
265 mOhms
30 V
4.5 V
65 nC
- 55 C
+ 150 C
208 W
Enhancement
Tube
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 60 ns
Forward Transconductance - Min: 2.5 S
Product Type: MOSFETs
Rise Time: 50 ns
Factory Pack Quantity: 600
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 110 ns
Typical Turn-On Delay Time: 35 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Small Signal Dual Channel MOSFETs

ROHM Semiconductor Small Signal Dual Channel MOSFETs feature low on-resistance and fast switching. These MOSFETs are RoHS compliant and include Pb-free plating. The dual channel MOSFETs operate from -55°C to 150°C temperature range. These MOSFETs are used in motor drives and switching applications.