RACM140E-48SK/OF

RECOM Power
919-RACM140E-48SK/OF
RACM140E-48SK/OF

Mfr.:

Description:
Power Supplies - Chassis Mount 140W 80-264Vin 48Vout 2.9A

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp719.163 Rp719.163
Rp671.647 Rp3.358.235
Rp647.247 Rp5.177.976
Rp633.120 Rp15.194.880
Rp564.506 Rp31.612.336
Rp545.243 Rp56.705.272
Rp536.437 Rp137.327.872
504 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
140 W
80 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
2.9 A
Open Frame
4.2 kVAC, 4 kVDC
90 %
Medical, Industrial
147 mm (5.787 in)
81.5 mm (3.209 in)
38 mm (1.496 in)
RACM140E-K
Brand: RECOM Power
Dimensions: 147 mm x 81.5 mm x 38 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 8
Subcategory: Power Supplies
Tradename: POWERLINE
Part # Aliases: 20001578
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

RACM140E-K AC/DC Power Supplies

RECOM Power RACM140E-K AC/DC Power Supplies feature a 140W continuous output power with an economical and reliable design for various industrial and automation applications. The power supplies provide a 210W boost power for dynamic load surges up to 10 seconds. The RACM140E-K series offers open-frame and enclosed versions with 2MOPP reinforced isolation. The power supplies comply with overvoltage category III (OVC III) and BF requirements for medical use. The RECOM Power RACM140E-K AC/DC Power Supplies are RoHS2/REACH compliant and ideal for other datacom, telecom, medical, and e-mobility industries.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.