RACM600-12SL/OF

RECOM Power
919-RACM600-12SL/OF
RACM600-12SL/OF

Mfr.:

Description:
Power Supplies - Chassis Mount 600W 12V 66.67A

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.222.658 Rp3.222.658
Rp3.065.066 Rp15.325.330
Rp2.946.551 Rp20.625.857
Rp2.848.950 Rp79.770.600
Rp2.839.044 Rp158.986.464
105 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
600 W
80 VAC to 275 VAC
1 Output
12 VDC
66.67 A
U-Bracket
4 kVAC
92 %
Medical, Industrial
196.8 mm (7.748 in)
101.6 mm (4 in)
40.6 mm (1.598 in)
RACM600-L
Brand: RECOM Power
Dimensions: 196.8 mm x 101.6 mm x 40.6 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 7
Subcategory: Power Supplies
Part # Aliases: 20000897
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

RACM600-L AC-DC Power Supplies

RECOM Power RACM600-L AC-DC Power Supplies offer an 80VAC to 275VAC input voltage range and up to 800W dynamic load supply. These power supplies deliver redundant operation supported with active current sharing, remote sensing, and monitoring functions via a Power Management Bus (PMBus™) I2C interface. The RACM600-L AC-DC power supplies feature 5VSB output (always on) and up to 450W convection-cooled output. These power supplies adhere to medical IEC 60601-1-2 and IT and industrial IEC 62368 standards. Typical applications include industrial and automation, building and home automation, energy, datacom and telecom, infrastructure, and medical.