RB080AR-40T7R

ROHM Semiconductor
755-RB080AR-40T7R
RB080AR-40T7R

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky Barrier Diode RASMID™ Series, Low VF, 40V, 4A, SMD2012

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
DSN-2012-2
Single
Si
4 A
40 V
630 mV
40 A
200 uA
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 7000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RASMID™ Schottky Barrier Diodes

ROHM RASMID™ (ROHM Advanced Smart Micro Device) Schottky Barrier Diodes feature a small SMD0402 package size and an extremely low dimensional tolerance. This makes ROHM RASMID Schottky Barrier Diodes ideal for high-density applications like smartphones and other portable devices.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

In Stock: 13.599

Stock:
13.599 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.547,52 Rp20.547,52
Rp9.448,19 Rp94.481,90
Rp8.365,78 Rp836.578,00
Rp6.457,79 Rp3.228.895,00
Rp6.219,29 Rp6.219.290,00
Rp5.815,68 Rp14.539.200,00
Full Reel (Order in multiples of 7000)
Rp4.586,50 Rp32.105.500,00
Rp4.549,81 Rp63.697.340,00
Rp4.458,08 Rp93.619.680,00